Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID09P33E4GV00LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3729311
Product RangeFCI Delta D Series
Your Part Number
575 In Stock
Need more?
575 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.550 (CNY10.7915) |
| 10+ | CNY8.600 (CNY9.718) |
| 25+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.850 (CNY8.8705) |
| 250+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.510 (CNY8.4863) |
| 1000+ | CNY7.300 (CNY8.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.55 (CNY10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID09P33E4GV00LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3729311
Product RangeFCI Delta D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
FCI Delta D Series
Contact Material
Copper Alloy
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for ID09P33E4GV00LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
