Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoICD44S13E6GX00LF.Copy
Order Code3727545
Product RangeICD Series
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.120 (CNY55.5056) |
| 5+ | CNY46.660 (CNY52.7258) |
| 10+ | CNY44.200 (CNY49.946) |
| 25+ | CNY41.750 (CNY47.1775) |
| 50+ | CNY39.430 (CNY44.5559) |
| 100+ | CNY36.430 (CNY41.1659) |
| 250+ | CNY34.930 (CNY39.4709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.12 (CNY55.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoICD44S13E6GX00LF.Copy
Order Code3727545
Product RangeICD Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeICD Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DB
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Product Range
ICD Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00945
