Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8ACopy
Order Code2921559
Product RangeHSD Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.610 (CNY41.3693) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY36.61 (CNY41.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8ACopy
Order Code2921559
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleRight Angle Plug
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingGold, Tin
Voltage Rating100V
Current Rating-
Technical Specifications
Product Range
HSD Series
Automotive Contact Type
PCB Pin
Contact Plating
Gold, Tin
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Contact Material
Copper Alloy
Voltage Rating
100V
Technical Docs (2)
Alternatives for HSDNCRPPCB8A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004579
