Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSCHD02AR0001RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4138945
Product RangeHSC Series
Your Part Number
1,208 In Stock
Need more?
1,208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY8.190 (CNY9.2547) |
| 25+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1000+ | CNY5.970 (CNY6.7461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSCHD02AR0001RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4138945
Product RangeHSC Series
Technical Datasheet
Product RangeHSC Series
Pitch Spacing2mm
Contact Termination TypeThrough Hole Right Angle
Contact MaterialCopper Alloy
Technical Specifications
Product Range
HSC Series
Contact Termination Type
Through Hole Right Angle
Pitch Spacing
2mm
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003842
