Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2S30PE5100N9LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3270383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 576+ | CNY40.780 (CNY46.0814) |
| 1000+ | CNY37.240 (CNY42.0812) |
Price for:Each
Minimum: 576
Multiple: 576
CNY23,489.28 (CNY26,542.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2S30PE5100N9LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3270383
Technical Datasheet
Pitch Spacing2mm
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Technical Specifications
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006771
