Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R65PA5108N9LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3882434
Product RangeFCI Milipacs HM2R65P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.690 (CNY58.4097) |
| 10+ | CNY43.930 (CNY49.6409) |
| 100+ | CNY37.340 (CNY42.1942) |
| 250+ | CNY37.200 (CNY42.036) |
| 500+ | CNY37.060 (CNY41.8778) |
| 1000+ | CNY36.910 (CNY41.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.69 (CNY58.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R65PA5108N9LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3882434
Product RangeFCI Milipacs HM2R65P Series
Technical Datasheet
Product RangeFCI Milipacs HM2R65P Series
No. of Contacts125Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Milipacs HM2R65P Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
125Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024313
