Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R10PA5100N9LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2902442
Product RangeFCI Millipacs Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 288+ | CNY28.890 (CNY32.6457) |
| 500+ | CNY28.270 (CNY31.9451) |
| 1000+ | CNY25.830 (CNY29.1879) |
Price for:Each
Minimum: 288
Multiple: 288
CNY8,320.32 (CNY9,401.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R10PA5100N9LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2902442
Product RangeFCI Millipacs Series
Technical Datasheet
Product RangeFCI Millipacs Series
No. of Contacts110Contacts
Contact Termination TypePress Fit
Row Pitch2mm
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
FCI Millipacs Series
Contact Termination Type
Press Fit
Contact Material
Phosphor Bronze
No. of Contacts
110Contacts
Row Pitch
2mm
Alternatives for HM2R10PA5100N9LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
