Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P07PDU1A1N9LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3272797
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 5+ | CNY42.200 (CNY47.686) |
| 10+ | CNY39.370 (CNY44.4881) |
| 25+ | CNY36.880 (CNY41.6744) |
| 50+ | CNY35.260 (CNY39.8438) |
| 100+ | CNY32.900 (CNY37.177) |
| 250+ | CNY30.880 (CNY34.8944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.70 (CNY50.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P07PDU1A1N9LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3272797
Technical Datasheet
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold over Palladium Nickel Plated Contacts
Technical Specifications
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Contact Material
Phosphor Bronze
Gender
Header
Row Pitch
2mm
Contact Plating
Gold over Palladium Nickel Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
