Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW15S-2C7LFCopy
Order Code1835833
Product RangeFCI HLW-S Series
Your Part Number
13,833 In Stock
Need more?
13,833 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 10+ | CNY1.220 (CNY1.3786) |
| 25+ | CNY1.140 (CNY1.2882) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY0.966 (CNY1.0916) |
| 500+ | CNY0.920 (CNY1.0396) |
| 1000+ | CNY0.876 (CNY0.9899) |
| 2500+ | CNY0.821 (CNY0.9277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW15S-2C7LFCopy
Order Code1835833
Product RangeFCI HLW-S Series
Technical Datasheet
Product RangeFCI HLW-S Series
Contact Termination TypeThrough Hole
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Technical Specifications
Gender
Receptacle
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Product Range
FCI HLW-S Series
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
