Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHE2G15610V10011Copy
Manufacturer Standard Lead Time24 weeks
Order Code4707697
Product RangeHyper Cool Edge PMM Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.410 (CNY311.2133) |
| 5+ | CNY254.760 (CNY287.8788) |
| 10+ | CNY234.100 (CNY264.533) |
| 25+ | CNY219.440 (CNY247.9672) |
| 50+ | CNY218.310 (CNY246.6903) |
| 100+ | CNY213.950 (CNY241.7635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY275.41 (CNY311.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHE2G15610V10011Copy
Manufacturer Standard Lead Time24 weeks
Order Code4707697
Product RangeHyper Cool Edge PMM Series
Card Edge Connector TypeDual Side
Card Type-
Card Thickness-
No. of Contacts158 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeHyper Cool Edge PMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Hyper Cool Edge PMM Series
Card Type
-
No. of Contacts
158 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
