Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1CA11101DSHR.Copy
Order Code4261928
Your Part Number
5,730 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
5,727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.970 (CNY6.7461) |
| 25+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.460 (CNY5.0398) |
| 250+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.570 (CNY4.0341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.97 (CNY6.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1CA11101DSHR.Copy
Order Code4261928
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Technical Specifications
USB Connector Type
USB Type C
Connector Mounting
Surface Mount
USB Standard
USB 2.0
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
