Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1C411101DS1HR.Copy
Order Code4261934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.210 (CNY7.0173) |
| 25+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY3.810 (CNY4.3053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.21 (CNY7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1C411101DS1HR.Copy
Order Code4261934
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
Connector MountingSurface Mount
Contact PlatingGold Flash Plated Contacts
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Contact Plating
Gold Flash Plated Contacts
USB Standard
USB 2.0
Connector Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
