Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1C211110DS1HR.Copy
Order Code4261929
Your Part Number
1,828 In Stock
Need more?
1,828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.970 (CNY6.7461) |
| 25+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.460 (CNY5.0398) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 2500+ | CNY3.630 (CNY4.1019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.97 (CNY6.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1C211110DS1HR.Copy
Order Code4261929
Technical Datasheet
USB StandardUSB 2.0
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Technical Specifications
USB Standard
USB 2.0
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Gender
Receptacle
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
