Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V26332HR.Copy
Order Code3935297
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
| 10+ | CNY55.460 (CNY62.6698) |
| 25+ | CNY55.080 (CNY62.2404) |
| 50+ | CNY54.700 (CNY61.811) |
| 100+ | CNY54.320 (CNY61.3816) |
| 250+ | CNY53.940 (CNY60.9522) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V26332HR.Copy
Order Code3935297
Technical Datasheet
Card Edge Connector TypeDual Side
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
