Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R26312HR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3935286
Product RangeMini Cool Edge IO Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.050 (CNY68.9865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.05 (CNY68.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R26312HR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3935286
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Thickness-
No. of Contacts148 Contacts
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Product RangeMini Cool Edge IO Series
Technical Specifications
Card Thickness
-
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
No. of Contacts
148 Contacts
Contact Material
Copper Alloy
Product Range
Mini Cool Edge IO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
