Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R21312HR.
Order Code3935283
Product RangeMini Cool Edge IO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.990 (CNY45.1887) |
| 10+ | CNY36.820 (CNY41.6066) |
| 25+ | CNY35.100 (CNY39.663) |
| 50+ | CNY33.790 (CNY38.1827) |
| 100+ | CNY28.430 (CNY32.1259) |
| 250+ | CNY26.910 (CNY30.4083) |
| 500+ | CNY25.400 (CNY28.702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.99 (CNY45.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R21312HR.
Order Code3935283
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Product RangeMini Cool Edge IO Series
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Card Thickness
-
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Product Range
Mini Cool Edge IO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
