Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP081028CREUCopy
Manufacturer Standard Lead Time11 weeks
Order Code4226140
Product RangeMicro Power Plus G88MP Series
Your Part Number
1,042 In Stock
Need more?
1,042 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.400 (CNY12.882) |
| 10+ | CNY10.030 (CNY11.3339) |
| 25+ | CNY9.490 (CNY10.7237) |
| 50+ | CNY9.210 (CNY10.4073) |
| 100+ | CNY8.870 (CNY10.0231) |
| 250+ | CNY8.190 (CNY9.2547) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.40 (CNY12.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP081028CREUCopy
Manufacturer Standard Lead Time11 weeks
Order Code4226140
Product RangeMicro Power Plus G88MP Series
Technical Datasheet
Pitch Spacing3mm
Contact Termination TypeThrough Hole Straight
Product RangeMicro Power Plus G88MP Series
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3mm
Product Range
Micro Power Plus G88MP Series
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Type
PCB Header
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
