Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG42V16312HR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3935282
Product RangeMini Cool Edge IO Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.960 (CNY71.1448) |
| 10+ | CNY57.370 (CNY64.8281) |
| 25+ | CNY54.500 (CNY61.585) |
| 50+ | CNY53.280 (CNY60.2064) |
| 100+ | CNY52.050 (CNY58.8165) |
| 250+ | CNY47.210 (CNY53.3473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.96 (CNY71.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG42V16312HR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3935282
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Thickness-
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Connector Body MaterialStainless Steel Body
Product RangeMini Cool Edge IO Series
Technical Specifications
Card Thickness
-
Connector Body Orientation
Straight
Product Range
Mini Cool Edge IO Series
Connector Mounting
Surface Mount, Through Hole Mount
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
