Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0912110EUCopy
Manufacturer Standard Lead Time8 weeks
Order Code3760735
Product RangeG17S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.510 (CNY9.6163) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0912110EUCopy
Manufacturer Standard Lead Time8 weeks
Order Code3760735
Product RangeG17S Series
Technical Datasheet
Product RangeG17S Series
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Technical Specifications
Product Range
G17S Series
Contact Termination Type
Solder Cup
Contact Material
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
