Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG03V23312HRCopy
Order Code4719703
Product RangeMulti-Trak G03 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.580 (CNY70.7154) |
| 10+ | CNY53.200 (CNY60.116) |
| 100+ | CNY45.220 (CNY51.0986) |
| 250+ | CNY43.180 (CNY48.7934) |
| 500+ | CNY42.320 (CNY47.8216) |
| 1000+ | CNY41.460 (CNY46.8498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.58 (CNY70.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG03V23312HRCopy
Order Code4719703
Product RangeMulti-Trak G03 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express Gen 5
Card Thickness1.57mm
No. of Contacts74 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeMulti-Trak G03 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Multi-Trak G03 Series
Card Type
PCI Express Gen 5
No. of Contacts
74 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
