Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG03V21342HRCopy
Manufacturer Standard Lead Time28 weeks
Order Code4719702
Product RangeMulti-Trak G03 Series
Your Part Number
458 In Stock
Need more?
458 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.870 (CNY104.9431) |
| 10+ | CNY78.940 (CNY89.2022) |
| 25+ | CNY74.000 (CNY83.620) |
| 100+ | CNY67.110 (CNY75.8343) |
| 250+ | CNY65.770 (CNY74.3201) |
| 500+ | CNY64.430 (CNY72.8059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.87 (CNY104.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG03V21342HRCopy
Manufacturer Standard Lead Time28 weeks
Order Code4719702
Product RangeMulti-Trak G03 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express Gen 5
Card Thickness1.57mm
No. of Contacts148 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeMulti-Trak G03 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Multi-Trak G03 Series
Card Type
PCI Express Gen 5
No. of Contacts
148 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
