Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-490Copy
Order Code3729444
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.640 (CNY198.4732) |
| 5+ | CNY162.270 (CNY183.3651) |
| 10+ | CNY148.910 (CNY168.2683) |
| 25+ | CNY139.150 (CNY157.2395) |
| 50+ | CNY133.350 (CNY150.6855) |
| 100+ | CNY123.190 (CNY139.2047) |
| 250+ | CNY115.550 (CNY130.5715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.64 (CNY198.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-490Copy
Order Code3729444
Technical Datasheet
D Sub Shell SizeDE
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Contact Material
Phosphor Bronze
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for FCE17-E09PM-490
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
