Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-2E0Copy
Order Code3729443
Product RangeFCE17 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.920 (CNY155.8496) |
| 5+ | CNY128.850 (CNY145.6005) |
| 10+ | CNY119.780 (CNY135.3514) |
| 25+ | CNY113.300 (CNY128.029) |
| 50+ | CNY108.730 (CNY122.8649) |
| 100+ | CNY104.300 (CNY117.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.92 (CNY155.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-2E0Copy
Order Code3729443
Product RangeFCE17 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCE17 Series
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCE17 Series
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Gender
Plug
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FCE17-E09PM-2E0
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011756
