Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15SA-450Copy
Order Code3729439
Product RangeFCE17 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.470 (CNY209.5811) |
| 5+ | CNY176.530 (CNY199.4789) |
| 10+ | CNY167.590 (CNY189.3767) |
| 25+ | CNY161.460 (CNY182.4498) |
| 50+ | CNY159.550 (CNY180.2915) |
| 100+ | CNY157.640 (CNY178.1332) |
| 250+ | CNY154.770 (CNY174.8901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.47 (CNY209.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15SA-450Copy
Order Code3729439
Product RangeFCE17 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCE17 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCE17 Series
Connector Mounting
Through Hole Mount Right Angle
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for FCE17-A15SA-450
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
