Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM37P300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3727530
Product RangeDM HE501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.610 (CNY166.7993) |
| 5+ | CNY138.540 (CNY156.5502) |
| 10+ | CNY129.470 (CNY146.3011) |
| 25+ | CNY125.300 (CNY141.589) |
| 50+ | CNY121.140 (CNY136.8882) |
| 100+ | CNY116.160 (CNY131.2608) |
| 250+ | CNY111.460 (CNY125.9498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.61 (CNY166.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM37P300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3727530
Product RangeDM HE501 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDM HE501 Series
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Product Range
DM HE501 Series
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DCM37P300
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01834
