Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4PA00LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3882344
Product RangeFCI DW Series
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.140 (CNY142.5382) |
| 10+ | CNY107.200 (CNY121.136) |
| 25+ | CNY100.490 (CNY113.5537) |
| 100+ | CNY92.580 (CNY104.6154) |
| 250+ | CNY88.160 (CNY99.6208) |
| 500+ | CNY87.570 (CNY98.9541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.14 (CNY142.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4PA00LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3882344
Product RangeFCI DW Series
Technical Datasheet
Product RangeFCI DW Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI DW Series
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Alternatives for DB9W4PA00LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009469
