Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB5W5SA00LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code3882343
Product RangeFCI 681M Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY19.910 (CNY22.4983) |
| 100+ | CNY17.200 (CNY19.436) |
| 250+ | CNY16.370 (CNY18.4981) |
| 500+ | CNY15.590 (CNY17.6167) |
| 1000+ | CNY14.990 (CNY16.9387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.45 (CNY26.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB5W5SA00LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code3882343
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeSolder
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI 681M Series
Gender
Receptacle
Contact Type
5 Power
Connector Mounting
Cable Mount
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Metal Body
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008369
