Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15S065TLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2910273
Product RangeDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 225+ | CNY75.240 (CNY85.0212) |
Price for:Each
Minimum: 225
Multiple: 225
CNY16,929.00 (CNY19,129.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15S065TLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2910273
Product RangeDP Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDP Series
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Connector Body Material
Steel Body
Product Range
DP Series
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00938
