Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAM11W1PNCopy
Manufacturer Standard Lead Time37 weeks
Order Code3882328
Product RangeDMW Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.270 (CNY133.6451) |
| 10+ | CNY103.500 (CNY116.955) |
| 25+ | CNY85.750 (CNY96.8975) |
| 100+ | CNY76.880 (CNY86.8744) |
| 250+ | CNY70.960 (CNY80.1848) |
| 500+ | CNY69.550 (CNY78.5915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.27 (CNY133.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAM11W1PNCopy
Manufacturer Standard Lead Time37 weeks
Order Code3882328
Product RangeDMW Series
Technical Datasheet
Product RangeDMW Series
Insert ArrangementDA-11W1
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
DMW Series
Gender
Plug
Contact Type
10 Signal, 1 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DA-11W1
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
