Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD3W3P36A6GL08LFCopy
Order Code3882318
Product RangeFCI Delta D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.030 (CNY63.3139) |
| 10+ | CNY47.610 (CNY53.7993) |
| 100+ | CNY40.460 (CNY45.7198) |
| 250+ | CNY40.000 (CNY45.200) |
| 500+ | CNY39.530 (CNY44.6689) |
| 1000+ | CNY39.060 (CNY44.1378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.03 (CNY63.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD3W3P36A6GL08LFCopy
Order Code3882318
Product RangeFCI Delta D Series
Technical Datasheet
Product RangeFCI Delta D Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Delta D Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013553
