Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4PL00LFCopy
Order Code3882310
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.930 (CNY46.2509) |
| 10+ | CNY37.590 (CNY42.4767) |
| 25+ | CNY35.880 (CNY40.5444) |
| 50+ | CNY33.770 (CNY38.1601) |
| 100+ | CNY32.340 (CNY36.5442) |
| 250+ | CNY29.680 (CNY33.5384) |
| 500+ | CNY26.950 (CNY30.4535) |
| 1000+ | CNY25.860 (CNY29.2218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.93 (CNY46.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4PL00LFCopy
Order Code3882310
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Alternatives for D37P24A4PL00LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014071
