Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728744
Product RangeFCI Delta D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY40.710 (CNY46.0023) |
| 250+ | CNY37.310 (CNY42.1603) |
| 500+ | CNY36.560 (CNY41.3128) |
| 1000+ | CNY33.370 (CNY37.7081) |
Price for:Each
Minimum: 180
Multiple: 180
CNY7,327.80 (CNY8,280.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728744
Product RangeFCI Delta D Series
Technical Datasheet
Product RangeFCI Delta D Series
D Sub Shell SizeDC
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DC
Contact Material
Copper Alloy
Product Range
FCI Delta D Series
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for D37P24A4PA00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
