Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24A6GV00LF.Copy
Order Code3728736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY29.570 (CNY33.4141) |
| 250+ | CNY27.120 (CNY30.6456) |
| 500+ | CNY26.580 (CNY30.0354) |
| 1000+ | CNY24.260 (CNY27.4138) |
Price for:Each
Minimum: 240
Multiple: 240
CNY7,096.80 (CNY8,019.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24A6GV00LF.Copy
Order Code3728736
Technical Datasheet
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for D25S24A6GV00LF.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
