Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S13A4GL00LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code3882300
Product RangeFCI Delta D Series
Your Part Number
84 In Stock
61 more incoming. You can reserve stock now
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.250 (CNY39.8325) |
| 10+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY29.150 (CNY32.9395) |
| 250+ | CNY28.360 (CNY32.0468) |
| 500+ | CNY27.570 (CNY31.1541) |
| 1000+ | CNY26.890 (CNY30.3857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.25 (CNY39.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S13A4GL00LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code3882300
Product RangeFCI Delta D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for D25S13A4GL00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017995
