Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S24A6GV00LFCopy
Order Code3728722
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY24.970 (CNY28.2161) |
| 25+ | CNY22.510 (CNY25.4363) |
| 50+ | CNY21.830 (CNY24.6679) |
| 100+ | CNY21.080 (CNY23.8204) |
| 250+ | CNY20.670 (CNY23.3571) |
| 500+ | CNY20.190 (CNY22.8147) |
| 1000+ | CNY19.310 (CNY21.8203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S24A6GV00LFCopy
Order Code3728722
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for D15S24A6GV00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
