Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P13A4GL00LF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3728714
Product RangeFCI Delta D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY20.320 (CNY22.9616) |
| 500+ | CNY19.640 (CNY22.1932) |
| 1000+ | CNY19.580 (CNY22.1254) |
Price for:Each
Minimum: 300
Multiple: 300
CNY6,096.00 (CNY6,888.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P13A4GL00LF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3728714
Product RangeFCI Delta D Series
Technical Datasheet
Product RangeFCI Delta D Series
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Product Range
FCI Delta D Series
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
