Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E6GV00LFCopy
Order Code3729020
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY15.620 (CNY17.6506) |
| 25+ | CNY14.120 (CNY15.9556) |
| 50+ | CNY13.850 (CNY15.6505) |
| 100+ | CNY13.580 (CNY15.3454) |
| 250+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY12.010 (CNY13.5713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E6GV00LFCopy
Order Code3729020
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Copper Alloy
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for D09S33E6GV00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
