Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E4GX00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4378150
Product RangeDelta D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.010 (CNY23.7413) |
| 10+ | CNY17.860 (CNY20.1818) |
| 100+ | CNY15.180 (CNY17.1534) |
| 250+ | CNY14.530 (CNY16.4189) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.200 (CNY14.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.01 (CNY23.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E4GX00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4378150
Product RangeDelta D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDelta D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for D09S33E4GX00LF
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
