Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5D1001001ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4845927
Product RangeCMM5 Series
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.510 (CNY192.6763) |
| 10+ | CNY144.920 (CNY163.7596) |
| 25+ | CNY138.180 (CNY156.1434) |
| 100+ | CNY131.440 (CNY148.5272) |
| 250+ | CNY124.700 (CNY140.911) |
| 500+ | CNY117.960 (CNY133.2948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.51 (CNY192.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5D1001001ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4845927
Product RangeCMM5 Series
Technical Datasheet
Memory / Card TypeDDR5 CAMM
Insert & Eject Mechanism-
No. of Contacts666Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCMM5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
DDR5 CAMM
No. of Contacts
666Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
CMM5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
