Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5BP002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4845928
Product RangeCMM5 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.660 (CNY24.4758) |
| 10+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY17.430 (CNY19.6959) |
| 250+ | CNY16.780 (CNY18.9614) |
| 500+ | CNY16.120 (CNY18.2156) |
| 1000+ | CNY15.500 (CNY17.515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.66 (CNY24.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5BP002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4845928
Product RangeCMM5 Series
Technical Datasheet
Accessory TypeBackplate, 1.7mm Nuts Height
Product RangeCMM5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backplate, 1.7mm Nuts Height
Product Range
CMM5 Series
For Use With
Amphenol CMM5 Series DDR5/LPDDR5 CAMM2 Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
