Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCAA00USBC001150Copy
Manufacturer Standard Lead Time20 weeks
Order Code4294787
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.690 (CNY278.7597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.69 (CNY278.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCAA00USBC001150Copy
Manufacturer Standard Lead Time20 weeks
Order Code4294787
Technical Datasheet
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.2
Jacket Colour-
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
4.9ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 3.2
Electronic Marking
E-Marked Cable
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119431
