Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-004LFCopy
Order Code2668427
Product RangeFCI Minitek 90312
Your Part Number
1,008 In Stock
Need more?
462 Delivery in 5-6 Business Days(UK stock)
546 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 10+ | CNY4.570 (CNY5.1641) |
| 25+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY4.180 (CNY4.7234) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 2000+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.13 (CNY5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-004LFCopy
Order Code2668427
Product RangeFCI Minitek 90312
Technical Datasheet
Product RangeFCI Minitek 90312
No. of Positions4Ways
Pitch Spacing2mm
For Use WithFCI Minitek 90312 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek 90312
No. of Positions
4Ways
For Use With
FCI Minitek 90312 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
