Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-718LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2903479
Product RangeFCI Minitek Series
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY16.450 (CNY18.5885) |
| 25+ | CNY14.230 (CNY16.0799) |
| 50+ | CNY14.200 (CNY16.046) |
| 100+ | CNY14.160 (CNY16.0008) |
| 250+ | CNY13.890 (CNY15.6957) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY11.400 (CNY12.882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.61 (CNY21.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-718LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2903479
Product RangeFCI Minitek Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2mm
No. of Rows2 Row
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Product RangeFCI Minitek Series
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
2 Row
Contact Material
Phosphor Bronze
Pitch Spacing
2mm
Connector Mounting
Cable Mount
Product Range
FCI Minitek Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
