Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89096-102LFCopy
Order Code1632087
Product RangeFCI Metral Series
Your Part Number
1,512 In Stock
Need more?
1,512 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.320 (CNY56.8616) |
| 10+ | CNY42.740 (CNY48.2962) |
| 100+ | CNY36.440 (CNY41.1772) |
| 250+ | CNY35.410 (CNY40.0133) |
| 500+ | CNY33.710 (CNY38.0923) |
| 1000+ | CNY32.310 (CNY36.5103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.32 (CNY56.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89096-102LFCopy
Order Code1632087
Product RangeFCI Metral Series
Technical Datasheet
Product RangeFCI Metral Series
Pitch Spacing2mm
Contact Termination TypePress Fit
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
FCI Metral Series
Contact Termination Type
Press Fit
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
