Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89008-116LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3273078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY38.360 (CNY43.3468) |
| 50+ | CNY37.210 (CNY42.0473) |
| 100+ | CNY35.930 (CNY40.6009) |
| 250+ | CNY35.440 (CNY40.0472) |
Price for:Each
Minimum: 40
Multiple: 40
CNY1,534.40 (CNY1,733.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89008-116LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3273078
Technical Datasheet
Pitch Spacing2mm
Contact Termination TypePress Fit
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Pitch Spacing
2mm
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Contact Termination Type
Press Fit
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012984
