Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89006-120LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679009
Product RangeMetral 89006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3072+ | CNY47.340 (CNY53.4942) |
Price for:Each
Minimum: 3072
Multiple: 3072
CNY145,428.48 (CNY164,334.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89006-120LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679009
Product RangeMetral 89006 Series
Technical Datasheet
Product RangeMetral 89006 Series
Pitch Spacing2mm
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Metral 89006 Series
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
