Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89006-110LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3882188
Product RangeFCI METRAL 89006 Series
Your Part Number
691 In Stock
Need more?
691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.290 (CNY44.3977) |
| 10+ | CNY33.390 (CNY37.7307) |
| 100+ | CNY28.460 (CNY32.1598) |
| 250+ | CNY27.660 (CNY31.2558) |
| 500+ | CNY26.340 (CNY29.7642) |
| 1000+ | CNY25.240 (CNY28.5212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.29 (CNY44.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89006-110LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3882188
Product RangeFCI METRAL 89006 Series
Technical Datasheet
Product RangeFCI METRAL 89006 Series
No. of Contacts30Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI METRAL 89006 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
30Contacts
Gender
Header
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
