Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87606-308LFCopy
Order Code1278235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1508+ | CNY13.240 (CNY14.9612) |
Price for:Each
Minimum: 1508
Multiple: 1508
CNY19,965.92 (CNY22,561.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87606-308LFCopy
Order Code1278235
Technical Datasheet
Pitch Spacing2.54mm
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
Technical Specifications
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Alternatives for 87606-308LF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
