Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87409-135LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622497
Product RangeFCI Rib-Cage III 87409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.530 (CNY55.9689) |
| 10+ | CNY43.770 (CNY49.4601) |
| 100+ | CNY40.010 (CNY45.2113) |
| 250+ | CNY37.720 (CNY42.6236) |
| 500+ | CNY36.090 (CNY40.7817) |
| 1000+ | CNY34.220 (CNY38.6686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.53 (CNY55.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87409-135LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622497
Product RangeFCI Rib-Cage III 87409
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFCI Rib-Cage III 87409
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
70Contacts
Product Range
FCI Rib-Cage III 87409
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
