Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566520064LFCopy
Order Code4378149
Your Part Number
4,675 In Stock
Need more?
4,675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.612 (CNY0.6916) |
| 500+ | CNY0.545 (CNY0.6158) |
| 1000+ | CNY0.519 (CNY0.5865) |
| 2500+ | CNY0.487 (CNY0.5503) |
| 5000+ | CNY0.478 (CNY0.5401) |
| 10000+ | CNY0.468 (CNY0.5288) |
Price for:Each
Minimum: 100
Multiple: 100
CNY61.20 (CNY69.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566520064LFCopy
Order Code4378149
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol ICC 8656 Series D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 86566520064LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
